1-968947-1 | ||
---|---|---|
DigiKey Part Number | 17-1-968947-1TR-ND - Tape & Reel (TR) 17-1-968947-1CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1-968947-1 | |
Description | CONN TAB 11-13AWG CRIMP TIN | |
Manufacturer Standard Lead Time | 43 Weeks | |
Customer Reference | ||
Detailed Description | Tab Contact Tin 11-13 AWG Crimp Power | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-968947-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 11-13 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.19300 | ¥31.93 |
25 | ¥3.18520 | ¥79.63 |
50 | ¥3.11800 | ¥155.90 |
100 | ¥2.66390 | ¥266.39 |
250 | ¥2.39780 | ¥599.45 |
500 | ¥2.26464 | ¥1,132.32 |
1,000 | ¥1.98486 | ¥1,984.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,700 | ¥1.97152 | ¥5,323.10 |
5,400 | ¥1.77170 | ¥9,567.18 |
13,500 | ¥1.64864 | ¥22,256.64 |