




926475-4 | |
|---|---|
DigiKey Part Number | A106226-ND |
Manufacturer | |
Manufacturer Product Number | 926475-4 |
Description | CONN RCPT HSG 4POS 2.54MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 926475-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.86000 | ¥8.86 |
| 10 | ¥7.54100 | ¥75.41 |
| 25 | ¥7.06760 | ¥176.69 |
| 50 | ¥6.73080 | ¥336.54 |
| 100 | ¥6.40900 | ¥640.90 |
| 250 | ¥6.00688 | ¥1,501.72 |
| 500 | ¥5.71996 | ¥2,859.98 |
| 1,000 | ¥5.44682 | ¥5,446.82 |
| 3,000 | ¥5.04060 | ¥15,121.80 |


























