3 Position Housing Connector Male, Tab Natural 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

926097-1

DigiKey Part Number
A106951-ND
Manufacturer
Manufacturer Product Number
926097-1
Description
CONN MALE TAB HSG 0.25 3POS NAT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Position Housing Connector Male, Tab Natural 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
926097-1 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
3
Manufacturer
TE Connectivity AMP Connectors
Stacking Direction
Multiple
Series
For Use With/Related Products
0.250" (6.35mm) Quick Connects
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Natural
Style
Housing
Material
Polyamide (PA66), Nylon 6/6
Terminal Type
Quick Connect, Disconnect
Note
Contacts Sold Separately
Gender
Male, Tab
Base Product Number
Terminal Size
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 725
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.10000¥9.10
10¥7.74200¥77.42
25¥7.25720¥181.43
50¥6.91100¥345.55
100¥6.58020¥658.02
250¥6.16732¥1,541.83
500¥5.87288¥2,936.44
1,000¥5.59242¥5,592.42
3,000¥5.17534¥15,526.02
Manufacturers Standard Package