34323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-34323-3

DigiKey Part Number
A136798-ND
Manufacturer
Manufacturer Product Number
8-34323-3
Description
CONN SPLICE 4 AWG CRIMP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 4 AWG
Datasheet
 Datasheet
EDA/CAD Models
8-34323-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
4 AWG
Insulation
Non-Insulated
Features
Brazed Seam
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 201
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.61000¥54.61
10¥46.37700¥463.77
25¥43.46480¥1,086.62
50¥41.39000¥2,069.50
100¥39.41380¥3,941.38
250¥36.94680¥9,236.70
500¥35.18424¥17,592.12
1,000¥33.50639¥33,506.39
2,500¥32.30360¥80,759.00
Manufacturers Standard Package