770156-3 | ||
---|---|---|
DigiKey Part Number | A14385-ND | |
Manufacturer | ||
Manufacturer Product Number | 770156-3 | |
Description | CONN PLUG 4POS IDC 18AWG TIN | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Rectangular Plug Connector IDC Tin 18 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 770156-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.200" (5.08mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 18 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥9.27700 | ¥92.77 |
100 | ¥7.98190 | ¥798.19 |
1,000 | ¥6.29936 | ¥6,299.36 |
5,000 | ¥5.69530 | ¥28,476.50 |
10,000 | ¥5.33987 | ¥53,398.70 |