



0679260002 | |
|---|---|
DigiKey Part Number | WM20400-ND |
Manufacturer | |
Manufacturer Product Number | 0679260002 |
Description | CONN SATA RCPT 15POS IDC STR |
Customer Reference | |
Detailed Description | 15 Position SATA Receptacle Connector IDC Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0679260002 Models |
Category | Number of Positions 15 |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination IDC |
Packaging Tray | Features Latch Lock |
Part Status Last Time Buy | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SATA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.25000 | ¥11.25 |
| 10 | ¥9.54400 | ¥95.44 |
| 25 | ¥8.94160 | ¥223.54 |
| 50 | ¥8.51480 | ¥425.74 |
| 100 | ¥8.10790 | ¥810.79 |
| 250 | ¥7.59980 | ¥1,899.95 |
| 546 | ¥7.19201 | ¥3,926.84 |
| 1,092 | ¥6.84873 | ¥7,478.81 |
| 2,730 | ¥6.42009 | ¥17,526.85 |










