



SATAPOWEXT8 | |
|---|---|
DigiKey Part Number | 5214-SATAPOWEXT8-ND |
Manufacturer | |
Manufacturer Product Number | SATAPOWEXT8 |
Description | 8IN 15PIN SATA POWER EXT CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 15 Position SATA Receptacle to Plug 0.667' (203.20mm, 8.000") Multiple Unshielded |
Datasheet | Datasheet |
Category | Gender Female to Male |
Manufacturer StarTech.com | Fastening Type Push-Pull |
Packaging Retail Package | Cable Type Individual |
Part Status Active | Length 0.667' (203.20mm, 8.000") |
Cable Connectors SATA | Color Multiple |
Number of Positions 15 | Shielding Unshielded |
Connector Type Receptacle to Plug | Wire Gauge 18 AWG |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥84.10000 | ¥84.10 |
| 20 | ¥68.04750 | ¥1,360.95 |
| 40 | ¥64.79750 | ¥2,591.90 |
| 60 | ¥62.96867 | ¥3,778.12 |
| 100 | ¥60.74050 | ¥6,074.05 |
| 260 | ¥56.78200 | ¥14,763.32 |
| 500 | ¥54.22356 | ¥27,111.78 |
| 1,000 | ¥51.63828 | ¥51,638.28 |


