4 Position Rectangular Plug Connector IDC Tin 20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

770156-4

DigiKey Part Number
A14384-ND
Manufacturer
Manufacturer Product Number
770156-4
Description
CONN PLUG 4POS IDC 20AWG TIN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Plug Connector IDC Tin 20 AWG
Datasheet
 Datasheet
EDA/CAD Models
770156-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Discrete
Part Status
Active
Wire Gauge
20 AWG
Connector Type
Plug
Features
Feed Through
Contact Type
Female Socket
Contact Finish
Tin
Number of Positions
4
Color
Yellow
Pitch
0.200" (5.08mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 900
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.74000¥11.74
10¥9.95700¥99.57
25¥9.32840¥233.21
50¥8.88200¥444.10
100¥8.45770¥845.77
250¥7.92760¥1,981.90
500¥7.54902¥3,774.51
1,000¥7.18861¥7,188.61
3,000¥6.65255¥19,957.65
Manufacturers Standard Package