



770846-1 | |
|---|---|
DigiKey Part Number | A25431-ND |
Manufacturer | |
Manufacturer Product Number | 770846-1 |
Description | CONN HEADER R/A 4POS 5.08MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 770846-1 Models |
Category | Contact Length - Post 0.140" (3.56mm) |
Mfr | Insulation Height 0.345" (8.76mm) |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Not For New Designs | Contact Finish - Post Tin |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Board Guide, Board Lock |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-2 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 15A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.86000 | ¥28.86 |
| 10 | ¥24.52900 | ¥245.29 |
| 200 | ¥19.85130 | ¥3,970.26 |
| 600 | ¥18.37083 | ¥11,022.50 |
| 1,000 | ¥17.72078 | ¥17,720.78 |
| 5,000 | ¥15.82040 | ¥79,102.00 |










