745553-1 | ||
---|---|---|
DigiKey Part Number | A23595-ND | |
Manufacturer | ||
Manufacturer Product Number | 745553-1 | |
Description | CONN BACKSHELL 15POS 180DEG BLK | |
Customer Reference | ||
Detailed Description | 15 Position Two Piece Backshell Connector Black 180° Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | Strain Relief | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.77000 | ¥115.77 |
10 | ¥113.40100 | ¥1,134.01 |
25 | ¥110.38320 | ¥2,759.58 |
50 | ¥104.95340 | ¥5,247.67 |