7-66504-0 | |
---|---|
DigiKey Part Number | 7-66504-0-ND |
Manufacturer | |
Manufacturer Product Number | 7-66504-0 |
Description | CONN SOCKET 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 7-66504-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥3.10300 | ¥31.03 |
100 | ¥2.58590 | ¥258.59 |
1,000 | ¥1.92673 | ¥1,926.73 |
5,000 | ¥1.71987 | ¥8,599.35 |
10,000 | ¥1.60041 | ¥16,004.10 |