
6-66506-1 | |
|---|---|
DigiKey Part Number | 6-66506-1-ND |
Manufacturer | |
Manufacturer Product Number | 6-66506-1 |
Description | CONN PIN 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 6-66506-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.95000 | ¥3.95 |
| 10 | ¥3.36800 | ¥33.68 |
| 25 | ¥3.16200 | ¥79.05 |
| 50 | ¥3.00920 | ¥150.46 |
| 100 | ¥2.86450 | ¥286.45 |
| 300 | ¥2.65077 | ¥795.23 |
| 500 | ¥2.55680 | ¥1,278.40 |
| 1,000 | ¥2.43473 | ¥2,434.73 |
| 2,500 | ¥2.28219 | ¥5,705.47 |


























