



6658751-1 | |
|---|---|
DigiKey Part Number | 6658751-1-ND |
Manufacturer | |
Manufacturer Product Number | 6658751-1 |
Description | CONN RCPT 50POS R/A SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 6658751-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6) | |
Type | - | |
Features | Board Lock, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥244.86000 | ¥244.86 |
| 10 | ¥208.12600 | ¥2,081.26 |
| 40 | ¥188.73375 | ¥7,549.35 |
| 80 | ¥179.73150 | ¥14,378.52 |
| 120 | ¥174.66742 | ¥20,960.09 |
| 280 | ¥168.20457 | ¥47,097.28 |










