



5787131-1 | |
|---|---|
DigiKey Part Number | A130893-ND |
Manufacturer | |
Manufacturer Product Number | 5787131-1 |
Description | CONN PLUG 50POS STR IDC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 50 Position Plug Connector Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
EDA/CAD Models | 5787131-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | - | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥169.69000 | ¥169.69 |
| 19 | ¥137.79526 | ¥2,618.11 |
| 38 | ¥131.21895 | ¥4,986.32 |
| 57 | ¥127.51930 | ¥7,268.60 |
| 114 | ¥121.43693 | ¥13,843.81 |
| 266 | ¥114.39643 | ¥30,429.45 |
| 513 | ¥112.58517 | ¥57,756.19 |




