66104-9 | ||
---|---|---|
DigiKey Part Number | A1343TR-ND - Tape & Reel (TR) A1343CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 66104-9 | |
Description | CONN SOCKET 20-24AWG GOLD CRIMP | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Gold Crimp 20-24 AWG Stamped | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.76000 | ¥9.76 |
10 | ¥9.14600 | ¥91.46 |
25 | ¥8.80280 | ¥220.07 |
50 | ¥8.71840 | ¥435.92 |
100 | ¥7.86890 | ¥786.89 |
250 | ¥7.61344 | ¥1,903.36 |
500 | ¥6.93280 | ¥3,466.40 |
1,000 | ¥6.20982 | ¥6,209.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥6.07370 | ¥24,294.80 |
8,000 | ¥5.89506 | ¥47,160.48 |
12,000 | ¥5.52717 | ¥66,326.04 |