641321-1 | ||
---|---|---|
DigiKey Part Number | A27940-ND | |
Manufacturer | ||
Manufacturer Product Number | 641321-1 | |
Description | CONN QC RCPT 24-26AWG 0.187 | |
Manufacturer Standard Lead Time | 43 Weeks | |
Customer Reference | ||
Detailed Description | 0.187" (4.75mm) Quick Connect Female 24-26 AWG Crimp Connector Non-Mating End Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 641321-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.700" (17.78mm) | |
Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Yellow | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.082" (2.08mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.63000 | ¥4.63 |
10 | ¥4.34900 | ¥43.49 |
100 | ¥3.62020 | ¥362.02 |
1,000 | ¥2.71049 | ¥2,710.49 |
5,000 | ¥2.40121 | ¥12,006.05 |
10,000 | ¥2.25136 | ¥22,513.60 |