641321-2 | ||
---|---|---|
DigiKey Part Number | A27940TR-ND - Tape & Reel (TR) A27940CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 641321-2 | |
Description | CONN QC RCPT 24-26AWG 0.187 | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | 0.187" (4.75mm) Quick Connect Female 24-26 AWG Crimp Connector Non-Mating End Insulated | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.700" (17.78mm) | |
Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Yellow | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.082" (2.08mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥5.41800 | ¥54.18 |
25 | ¥5.39520 | ¥134.88 |
50 | ¥5.21300 | ¥260.65 |
100 | ¥4.37070 | ¥437.07 |
250 | ¥4.09776 | ¥1,024.44 |
500 | ¥3.87006 | ¥1,935.03 |
1,000 | ¥3.39202 | ¥3,392.02 |
2,500 | ¥3.20986 | ¥8,024.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.19626 | ¥15,981.30 |
10,000 | ¥3.04289 | ¥30,428.90 |