173600-1 | ||
---|---|---|
DigiKey Part Number | 173600-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 173600-1 | |
Description | CONN TAB 20-24AWG CRIMP TIN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Tab Contact Tin 20-24 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 173600-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,296,000 | ¥0.89277 | ¥1,157,029.92 |