174354-2 | |
---|---|
DigiKey Part Number | 17-174354-2-ND |
Manufacturer | |
Manufacturer Product Number | 174354-2 |
Description | CONN RCPT HSG 2POS BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 174354-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.84200 | ¥38.42 |
25 | ¥3.82240 | ¥95.56 |
50 | ¥3.69420 | ¥184.71 |
100 | ¥3.09660 | ¥309.66 |
300 | ¥2.90310 | ¥870.93 |
500 | ¥2.83962 | ¥1,419.81 |