174353-7 | |
---|---|
DigiKey Part Number | A126075-ND |
Manufacturer | |
Manufacturer Product Number | 174353-7 |
Description | CONN PLUG DBL LOCK 2POS YELLOW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Lock Plate For EconoSeal Series J |
Datasheet | Datasheet |
EDA/CAD Models | 174353-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Lock Plate | |
Number of Positions | 2 | |
For Use With/Related Products | EconoSeal Series J | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.96000 | ¥1.96 |
10 | ¥1.66600 | ¥16.66 |
25 | ¥1.65920 | ¥41.48 |
50 | ¥1.63900 | ¥81.95 |
100 | ¥1.51400 | ¥151.40 |
250 | ¥1.24452 | ¥311.13 |
500 | ¥1.17550 | ¥587.75 |
1,000 | ¥1.09244 | ¥1,092.44 |
2,500 | ¥1.05787 | ¥2,644.68 |