1-174355-1 | |
---|---|
DigiKey Part Number | 1-174355-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-174355-1 |
Description | CONN CAP 2POS DBL LOCK NATURAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Lock Plate For EconoSeal Series J |
Datasheet | Datasheet |
EDA/CAD Models | 1-174355-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Lock Plate | |
Number of Positions | 2 | |
For Use With/Related Products | EconoSeal Series J | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥3.60400 | ¥36.04 |
25 | ¥3.58720 | ¥89.68 |
50 | ¥3.49900 | ¥174.95 |
100 | ¥3.00080 | ¥300.08 |
250 | ¥2.71412 | ¥678.53 |
500 | ¥2.56350 | ¥1,281.75 |
1,000 | ¥2.24685 | ¥2,246.85 |
2,500 | ¥2.21664 | ¥5,541.60 |