174264-2 | |
---|---|
DigiKey Part Number | A126074-ND |
Manufacturer | |
Manufacturer Product Number | 174264-2 |
Description | CONN RCPT HSG 6POS BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 174264-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.220" (5.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.18000 | ¥10.18 |
10 | ¥9.53900 | ¥95.39 |
25 | ¥9.18120 | ¥229.53 |
50 | ¥9.09260 | ¥454.63 |
100 | ¥8.20520 | ¥820.52 |
300 | ¥7.93900 | ¥2,381.70 |
500 | ¥7.22948 | ¥3,614.74 |
1,000 | ¥6.47545 | ¥6,475.45 |
2,500 | ¥6.03196 | ¥15,079.90 |