4 Position Rectangular Housing Connector Plug Black 0.189" (4.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Plug Black 0.189" (4.80mm)
174257-2
174257-2

174257-2

DigiKey Part Number
A106347-ND
Manufacturer
Manufacturer Product Number
174257-2
Description
CONN PLUG HSG 4POS 4.80MM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Plug Black 0.189" (4.80mm)
Datasheet
 Datasheet
EDA/CAD Models
174257-2 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.220" (5.60mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
Black
Connector Type
Features
Sealed
Contact Type
Female Socket
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions
Operating Temperature
-30°C ~ 105°C
Pitch
0.189" (4.80mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 842
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.65000¥13.65
10¥11.58600¥115.86
25¥10.86360¥271.59
50¥10.34240¥517.12
100¥9.84870¥984.87
300¥9.11353¥2,734.06
500¥8.79084¥4,395.42
1,000¥8.37122¥8,371.22
2,500¥7.84730¥19,618.25
Manufacturers Standard Package