174259-1 | ||
---|---|---|
DigiKey Part Number | 174259-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 174259-1 | |
Description | CONN RCPT HSG 4POS DBL LCK GRAY | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Gray | |
Datasheet | Datasheet | |
EDA/CAD Models | 174259-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.220" (5.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Gray | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥9.29300 | ¥92.93 |
320 | ¥7.73603 | ¥2,475.53 |
1,280 | ¥6.30978 | ¥8,076.52 |
5,120 | ¥5.70471 | ¥29,208.12 |
10,240 | ¥5.34869 | ¥54,770.59 |