640919-1 | ||
---|---|---|
DigiKey Part Number | A0910-ND | |
Manufacturer | ||
Manufacturer Product Number | 640919-1 | |
Description | CONN QC RCPT 14-16AWG 0.187 | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 640919-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.800" (20.32mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.170" (4.32mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.37400 | ¥33.74 |
25 | ¥3.35920 | ¥83.98 |
50 | ¥3.27220 | ¥163.61 |
100 | ¥2.80760 | ¥280.76 |
250 | ¥2.53932 | ¥634.83 |
500 | ¥2.39828 | ¥1,199.14 |
1,000 | ¥2.10209 | ¥2,102.09 |
3,000 | ¥2.07387 | ¥6,221.61 |