Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

321045

DigiKey Part Number
A0889-ND
Manufacturer
Manufacturer Product Number
321045
Description
CONN RING CIRC 14-16AWG #1/4
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
321045 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
14-16 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Serrated Termination
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
1/4 Stud
Contact Finish
Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.115" ~ 0.170" (2.92mm ~ 4.32mm)
Width - Outer Edges
0.469" (11.91mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.078" (27.38mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,907
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.48000¥4.48
10¥3.79600¥37.96
25¥3.55600¥88.90
50¥3.38600¥169.30
100¥3.22390¥322.39
250¥3.02140¥755.35
500¥2.87690¥1,438.45
1,000¥2.73948¥2,739.48
3,000¥2.53506¥7,605.18
Manufacturers Standard Package