Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
IEC-C-1
IEC-C-1

IEC-C-1

DigiKey Part Number
2057-IEC-C-1-ND
Manufacturer
Manufacturer Product Number
IEC-C-1
Description
PWR ENT RCPT IEC320-C14 PANEL QC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Unfiltered - Commercial
Manufacturer
Adam Tech
Accomodates a Fuse
No
Series
Mounting Type
Panel Mount, Snap-In
Packaging
Bulk
Termination
Quick Connect - 0.187" (4.7mm)
Part Status
Active
Panel Cutout Dimensions
Variable Size
Connector Style
IEC 320-C14
Panel Thickness
0.031" ~ 0.118" (0.80mm ~ 3.00mm)
Connector Type
Receptacle, Male Blades
Material Flammability Rating
UL94 V-0
Current Rating - Appliance Inlet
15A
Approval Agency
CCC, cURus, ENEC
Voltage Rating - Appliance Inlet
250VAC
Base Product Number
Number of Positions
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,041
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.10000¥9.10
10¥7.72400¥77.24
25¥7.23800¥180.95
50¥6.89220¥344.61
110¥6.51973¥717.17
330¥6.03258¥1,990.75
550¥5.81893¥3,200.41
1,100¥5.54105¥6,095.16
2,530¥5.22481¥13,218.77
Manufacturers Standard Package