62516-2 | ||
---|---|---|
DigiKey Part Number | A109353TR-ND - Tape & Reel (TR) A109353CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 62516-2 | |
Description | CONN SPLICE 1600-4100 CMA CRIMP | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 1600-4100 CMA | |
Datasheet | Datasheet | |
EDA/CAD Models | 62516-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 1600-4100 CMA | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.24000 | ¥12.40 |
25 | ¥1.14920 | ¥28.73 |
50 | ¥1.09020 | ¥54.51 |
100 | ¥1.03110 | ¥103.11 |
250 | ¥0.96016 | ¥240.04 |
500 | ¥0.90500 | ¥452.50 |
1,000 | ¥0.85755 | ¥857.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.79430 | ¥3,177.20 |
8,000 | ¥0.71921 | ¥5,753.68 |
12,000 | ¥0.63227 | ¥7,587.24 |
28,000 | ¥0.56509 | ¥15,822.52 |
100,000 | ¥0.49001 | ¥49,001.00 |