Terminal Butt Splice, Inline, Individual Openings Connector Crimp 22-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

324369

DigiKey Part Number
324369-ND
Manufacturer
Manufacturer Product Number
324369
Description
CONN SPLICE 22-26 AWG CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 22-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
324369 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
2
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
22-26 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Features
Serrated Mating Area
Terminal Type
Butt Splice, Inline, Individual Openings
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,310
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.84000¥21.84
10¥18.54100¥185.41
25¥17.38280¥434.57
50¥16.55020¥827.51
100¥15.75970¥1,575.97
250¥14.77220¥3,693.05
500¥14.06708¥7,033.54
1,000¥13.39579¥13,395.79
3,000¥13.00291¥39,008.73
Manufacturers Standard Package