1438246-1 | ||
---|---|---|
DigiKey Part Number | A100456TR-ND - Tape & Reel (TR) A100456CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1438246-1 | |
Description | CONN SPLICE 16-18 AWG CRIMP | |
Manufacturer Standard Lead Time | 39 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp, Piercing 16-18 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 1438246-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp, Piercing | |
Wire Gauge | 16-18 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.63400 | ¥16.34 |
25 | ¥1.62200 | ¥40.55 |
50 | ¥1.60420 | ¥80.21 |
100 | ¥1.48180 | ¥148.18 |
250 | ¥1.21760 | ¥304.40 |
500 | ¥1.15012 | ¥575.06 |
1,000 | ¥1.06886 | ¥1,068.86 |
2,500 | ¥1.03504 | ¥2,587.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,500 | ¥0.83886 | ¥10,485.75 |
25,000 | ¥0.83725 | ¥20,931.25 |