61021-1 | |
---|---|
DigiKey Part Number | A100172TR-ND - Tape & Reel (TR) A100172CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61021-1 |
Description | CONN SPLICE 16-18 AWG CRIMP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 16-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 61021-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.08400 | ¥10.84 |
25 | ¥1.00800 | ¥25.20 |
50 | ¥0.95560 | ¥47.78 |
100 | ¥0.90470 | ¥90.47 |
250 | ¥0.84196 | ¥210.49 |
500 | ¥0.79352 | ¥396.76 |
1,000 | ¥0.75189 | ¥751.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.69646 | ¥2,785.84 |
8,000 | ¥0.63063 | ¥5,045.04 |
12,000 | ¥0.55440 | ¥6,652.80 |
28,000 | ¥0.49549 | ¥13,873.72 |
100,000 | ¥0.42966 | ¥42,966.00 |