42627-4 | ||
---|---|---|
DigiKey Part Number | A111190TR-ND - Tape & Reel (TR) A111190CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 42627-4 | |
Description | CONN SPLICE 3200-8200 CMA CRIMP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 3200-8200 CMA | |
Datasheet | Datasheet | |
EDA/CAD Models | 42627-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 3200-8200 CMA | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.14000 | ¥1.14 |
10 | ¥0.93500 | ¥9.35 |
25 | ¥0.87160 | ¥21.79 |
50 | ¥0.82600 | ¥41.30 |
100 | ¥0.78130 | ¥78.13 |
250 | ¥0.72712 | ¥181.78 |
500 | ¥0.68534 | ¥342.67 |
1,000 | ¥0.64949 | ¥649.49 |
2,500 | ¥0.60158 | ¥1,503.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,500 | ¥0.59685 | ¥7,460.62 |
25,000 | ¥0.53343 | ¥13,335.75 |
62,500 | ¥0.46256 | ¥28,910.00 |