



6116202-1 | |
|---|---|
DigiKey Part Number | A97702-ND |
Manufacturer | |
Manufacturer Product Number | 6116202-1 |
Description | CONN MOD JACK 8P8C VERT SHIELDED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 6116202-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Press-Fit | |
Shielding | Shielded | |
Ratings | Cat5 | |
Features | Board Guide | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.08000 | ¥43.08 |
| 10 | ¥36.62500 | ¥366.25 |
| 29 | ¥33.97310 | ¥985.22 |
| 58 | ¥32.35207 | ¥1,876.42 |
| 116 | ¥30.80655 | ¥3,573.56 |
| 261 | ¥29.09360 | ¥7,593.43 |
| 522 | ¥27.70584 | ¥14,462.45 |
| 1,015 | ¥26.43676 | ¥26,833.31 |
| 2,523 | ¥25.15124 | ¥63,456.58 |










