61134-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61134-3

DigiKey Part Number
A24840-ND
Manufacturer
Manufacturer Product Number
61134-3
Description
CONN QC TAB 0.110 SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Male Solder Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
61134-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.110" (2.79mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
0.280" (7.11mm)
Length - Overall
0.490" (12.45mm)
Termination
Solder
Wire Gauge
-
Insulation
Non-Insulated
Mounting Type
Through Hole
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54,284
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.80000¥1.80
10¥1.49100¥14.91
25¥1.39400¥34.85
50¥1.32760¥66.38
100¥1.26470¥126.47
250¥1.18536¥296.34
500¥1.12858¥564.29
1,000¥1.07459¥1,074.59
3,000¥0.99437¥2,983.11
Manufacturers Standard Package