6-192041-9 | ||
---|---|---|
DigiKey Part Number | A136356-ND | |
Manufacturer | ||
Manufacturer Product Number | 6-192041-9 | |
Description | CONTACT FEMALE BAND POWER GOLD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Contact Gold Power Female Band | |
Datasheet | Datasheet | |
EDA/CAD Models | 6-192041-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Female Band | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.78000 | ¥48.78 |
10 | ¥42.74700 | ¥427.47 |
100 | ¥38.27290 | ¥3,827.29 |
1,000 | ¥31.78247 | ¥31,782.47 |