8-192044-4 | ||
---|---|---|
DigiKey Part Number | A129075-ND | |
Manufacturer | ||
Manufacturer Product Number | 8-192044-4 | |
Description | CONTACT FEMALE BAND POWER GOLD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Contact Gold Power Female Band | |
Datasheet | Datasheet | |
EDA/CAD Models | 8-192044-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Female Band | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.84000 | ¥59.84 |
10 | ¥54.08800 | ¥540.88 |
25 | ¥52.65520 | ¥1,316.38 |
50 | ¥50.65060 | ¥2,532.53 |
100 | ¥50.38060 | ¥5,038.06 |