2-192042-5 | ||
---|---|---|
DigiKey Part Number | A135425-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-192042-5 | |
Description | CONTACT MALE BAND POWER | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Contact Power Male Band | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-192042-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Male Band | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.12000 | ¥36.12 |
10 | ¥32.18900 | ¥321.89 |
100 | ¥28.57670 | ¥2,857.67 |
1,000 | ¥23.48563 | ¥23,485.63 |