6-192038-0 | ||
---|---|---|
DigiKey Part Number | A136355-ND | |
Manufacturer | ||
Manufacturer Product Number | 6-192038-0 | |
Description | CONTACT FEMALE BAND POWER SILVER | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Contact Silver Power Female Band | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Female Band | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.99000 | ¥88.99 |
10 | ¥87.15000 | ¥871.50 |
25 | ¥84.83200 | ¥2,120.80 |
50 | ¥81.61240 | ¥4,080.62 |