192046-6 | ||
---|---|---|
DigiKey Part Number | A135350-ND | |
Manufacturer | ||
Manufacturer Product Number | 192046-6 | |
Description | CONTACT FEMALE BAND POWER GOLD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Contact Gold Power Female Band | |
Datasheet | Datasheet | |
EDA/CAD Models | 192046-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Female Band | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 192046-6 |
Environmental Information | 192046-6 Statement of Compliance |
HTML Datasheet | 192046 |
EDA Models | 192046-6 Models |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.65000 | ¥43.65 |
10 | ¥38.01300 | ¥380.13 |
25 | ¥37.01480 | ¥925.37 |
50 | ¥36.01340 | ¥1,800.67 |
100 | ¥35.22400 | ¥3,522.40 |
Attribute | Description |
---|---|
Other Names | 192046-6-ND A135350 |
Standard Package | 1 |