6-160526-1 | |
---|---|
DigiKey Part Number | A136349TR-ND - Tape & Reel (TR) A136349CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 6-160526-1 |
Description | CONN QC RCPT 15.5-20AWG 0.250 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 15.5-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 6-160526-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.756" (19.20mm) | |
Termination | Crimp | |
Wire Gauge | 15.5-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.93500 | ¥59.35 |
25 | ¥5.91400 | ¥147.85 |
50 | ¥5.71380 | ¥285.69 |
100 | ¥4.79100 | ¥479.10 |
250 | ¥4.49148 | ¥1,122.87 |
500 | ¥4.24194 | ¥2,120.97 |
1,000 | ¥3.71785 | ¥3,717.85 |
2,500 | ¥3.51826 | ¥8,795.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.08816 | ¥15,440.80 |