
5787617-2 | |
|---|---|
DigiKey Part Number | A130942-ND |
Manufacturer | |
Manufacturer Product Number | 5787617-2 |
Description | CONN RCPT USB2.0 TYPEA STACK R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked USB 2.0 Receptacle Connector 8 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5787617-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A), Stacked | |
Number of Contacts | 8 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 2 | |
Current Rating (Amps) | 1A per Contact | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | - | |
Contact Finish | Gold or Gold-Palladium | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.01000 | ¥31.01 |
| 10 | ¥26.38000 | ¥263.80 |
| 25 | ¥24.72560 | ¥618.14 |
| 88 | ¥22.62261 | ¥1,990.79 |
| 176 | ¥21.54239 | ¥3,791.46 |
| 264 | ¥20.93489 | ¥5,526.81 |
| 528 | ¥19.93597 | ¥10,526.19 |
| 1,056 | ¥18.98498 | ¥20,048.14 |
| 2,552 | ¥17.84022 | ¥45,528.24 |














