



5650861-5 | |
|---|---|
DigiKey Part Number | A32832-ND |
Manufacturer | |
Manufacturer Product Number | 5650861-5 |
Description | CONN DIN RCPT 64POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5650861-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 64 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polymer Thermoplastic, Glass Filled | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥60.86000 | ¥60.86 |
| 10 | ¥51.75000 | ¥517.50 |
| 40 | ¥46.92300 | ¥1,876.92 |
| 80 | ¥44.68188 | ¥3,574.55 |
| 120 | ¥43.42150 | ¥5,210.58 |
| 280 | ¥40.90311 | ¥11,452.87 |
| 520 | ¥39.15619 | ¥20,361.22 |
| 1,000 | ¥37.39224 | ¥37,392.24 |













