STANDARD-6100-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STANDARD-6100-SERIES
A121376-ND
A121376-ND

5645235-3

DigiKey Part Number
A121376-ND
Manufacturer
Manufacturer Product Number
5645235-3
Description
CONN EDGE DUAL FML 100POS 0.100
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
100 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black
Datasheet
 Datasheet
EDA/CAD Models
5645235-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
100
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Number of Rows
2
Pitch
0.100" (2.54mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 85°C
Material - Insulation
Polyester, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,873
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.09000¥64.09
10¥54.43000¥544.30
25¥51.02240¥1,275.56
72¥47.35069¥3,409.25
144¥45.09035¥6,493.01
288¥42.93913¥12,366.47
504¥41.27788¥20,804.05
1,008¥39.30977¥39,624.25
Manufacturers Standard Package