8484-11B1-RK-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8484-11B1-RK-TP
8484-11B1-RK-TP
8484-11B1-RK-TP

8484-11B1-RK-TP

DigiKey Part Number
3M8411B1-ND
Manufacturer
Manufacturer Product Number
8484-11B1-RK-TP
Description
CONN SOCKET PLCC 84POS TIN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
84 (4 x 21) Pos PLCC Socket Tin Through Hole
Datasheet
 Datasheet
EDA/CAD Models
8484-11B1-RK-TP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Tube
Part Status
Active
Type
PLCC
Number of Positions or Pins (Grid)
84 (4 x 21)
Pitch - Mating
0.050" (1.27mm)
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
160.0µin (4.06µm)
Contact Material - Mating
Copper Alloy
Mounting Type
Through Hole
Features
Closed Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
160.0µin (4.06µm)
Contact Material - Post
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 105°C
Termination Post Length
0.132" (3.35mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1 A
Contact Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,442
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.88000¥26.88
16¥22.07438¥353.19
32¥21.02000¥672.64
64¥20.01594¥1,281.02
112¥19.24054¥2,154.94
256¥18.14984¥4,646.36
512¥17.28381¥8,849.31
1,008¥16.47746¥16,609.28
2,512¥15.45019¥38,810.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.