



5552562-1 | |
|---|---|
DigiKey Part Number | A33585-ND |
Manufacturer | |
Manufacturer Product Number | 5552562-1 |
Description | BAIL LOCK KIT VERTICAL MOUNT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Bail Lock Assembly For CHAMP D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Bail Lock Assembly | |
For Use With/Related Products | CHAMP D-Sub Connectors | |
Features | 4-40, Hardware Included | |
Number of Positions | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥74.88000 | ¥74.88 |
| 10 | ¥63.61700 | ¥636.17 |
| 25 | ¥59.63040 | ¥1,490.76 |
| 50 | ¥56.78400 | ¥2,839.20 |
| 100 | ¥54.07360 | ¥5,407.36 |
| 250 | ¥50.68908 | ¥12,672.27 |
| 500 | ¥48.27158 | ¥24,135.79 |
| 1,000 | ¥45.97033 | ¥45,970.33 |







