552100-1 | ||
---|---|---|
DigiKey Part Number | 552100-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 552100-1 | |
Description | CONN CHAMP BAIL CLIP STAIN STEEL | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Connector Bail Clip For CHAMP D-Sub Connectors | |
Datasheet | Datasheet | |
EDA/CAD Models | 552100-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bail Clip | |
For Use With/Related Products | CHAMP D-Sub Connectors | |
Features | - | |
Number of Positions | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.84600 | ¥28.46 |
100 | ¥2.37360 | ¥237.36 |
1,000 | ¥1.76812 | ¥1,768.12 |
5,000 | ¥1.57829 | ¥7,891.45 |
10,000 | ¥1.46867 | ¥14,686.70 |