



535079-5 | |
|---|---|
DigiKey Part Number | A1295-ND |
Manufacturer | |
Manufacturer Product Number | 535079-5 |
Description | CONN DIN RCPT 120POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 535079-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 120 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester, Glass Filled | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥103.48000 | ¥103.48 |
| 10 | ¥87.92200 | ¥879.22 |
| 30 | ¥81.36133 | ¥2,440.84 |
| 60 | ¥77.47783 | ¥4,648.67 |
| 120 | ¥73.78075 | ¥8,853.69 |
| 270 | ¥69.67993 | ¥18,813.58 |
| 510 | ¥66.62543 | ¥33,978.97 |
| 1,020 | ¥65.03691 | ¥66,337.65 |









