cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

534175-5

DigiKey Part Number
534175-5-ND
Manufacturer
Manufacturer Product Number
534175-5
Description
CONN RCPT 80POS 0.05 GOLD PCB
Manufacturer Standard Lead Time
80 Weeks
Customer Reference
Detailed Description
80 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
534175-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.150" (3.81mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insulation Color
Gray
Insulation Height
0.215" (5.45mm)
Contact Length - Post
0.175" (4.45mm)
Operating Temperature
-
Material Flammability Rating
-
Contact Finish - Post
Tin-Lead
Mated Stacking Heights
-
Ingress Protection
-
Features
Mating Guide, Sealed
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
-
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 132 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
60¥2,884.86967¥173,092.18

Other Suppliers on DigiKey

132In Stock
Ships from WEC