1424529
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1424529

DigiKey Part Number
1424529-ND
Manufacturer
Manufacturer Product Number
1424529
Description
CABLE GLAND 18.01-25MM M40 BRASS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated M40x1.5 Silver
Datasheet
 Datasheet
EDA/CAD Models
1424529 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.709" (18.01mm)
Outside Cable Diameter (Max)
0.984" (25.00mm)
Thread Size
M40x1.5
Thread Length
0.354" (9.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Brass, Nickel Plated
Includes
O-Ring, Seal
Color
Silver
Ingress Protection
IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 4X
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Factory Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥134.07000¥134.07
Manufacturers Standard Package