5227754-2 | ||
---|---|---|
DigiKey Part Number | A32342-ND | |
Manufacturer | ||
Manufacturer Product Number | 5227754-2 | |
Description | CONN BNC RCPT STR 50 OHM SOLDER | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup | |
Datasheet | Datasheet | |
EDA/CAD Models | 5227754-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | Extended Insulation | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | - | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.52000 | ¥26.52 |
10 | ¥23.65100 | ¥236.51 |
100 | ¥20.99380 | ¥2,099.38 |
1,000 | ¥17.25375 | ¥17,253.75 |
5,000 | ¥14.96127 | ¥74,806.35 |